1000W AC/DC power supply module, featuring a single 48V output delivering up to 21A. This through-hole mountable unit offers 1.008kW maximum output power with 84% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Operating across a wide temperature range from -40°C to 100°C, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
TDK PFE1000F-48/T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 21A |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 13.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Output Power | 1.008kW |
| Max Power Dissipation | 1kW |
| Mount | Through Hole, Panel |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE1000F (1000W) |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.