Board mount DC/DC converter, 1008W AC-DC regulated power supply module with a single output. Features a wide input voltage range of 85 to 265 VAC. Hybrid construction for efficient power conversion.
Checking distributor stock and pricing after the page loads.
TDK PFE1000FA-28 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.