TDK PFE1000FA-28/T technical specifications.
| Number of Terminals | 21 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X21 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PFE1000FA-28/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.