300W AC-DC regulated power supply module featuring a single 12V output at 25A. This board mount DC/DC converter offers 85% efficiency and includes overvoltage, overcurrent, and over-temperature protection. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 100°C. Approvals include UL, CSA, and CE, with RoHS compliance. Dimensions are 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height.
TDK PFE300SA-12/T technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 25A |
| Efficiency | 85% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 4.6inch |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300SA |
| Voltage - Output 1 | 12V |
| Weight | 0.441lb |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.