
302W AC-DC regulated power supply module featuring a single 28V output at 10.8A. This board-mount DC/DC converter offers 88% efficiency and includes over-voltage, over-current, and over-temperature protection. Housed in a full brick package with through-hole mounting, it operates from -40°C to 100°C and is UL, CSA, and CE approved.
TDK PFE300SA-28/T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Full Brick |
| Current - Output 1 | 10.8A |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.8A |
| Max Output Power | 302W |
| Max Power Dissipation | 302W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 302W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE300SA (300W) |
| Voltage - Output 1 | 28V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.
