
302W AC/DC power supply featuring a single 48V output at 6.3A. This full brick module operates from 85-265V AC input, boasts 90% efficiency, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Designed for through-hole mounting, it measures 116.8mm in length, 61mm in width, and 12.7mm in height, with an operating temperature range of -40°C to 100°C.
TDK PFE300SA-48 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 6.3A |
| Depth | 116.8mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 302W |
| Max Power Dissipation | 302W |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 302W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PFE300SA (300W) |
| Voltage - Output 1 | 48V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.