
Board mount DC/DC converter delivering 300W output power with a nominal 12V output voltage and a maximum output current of 25A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates from an AC input voltage range of 85V to 265V with an efficiency of 85%. Packaged in a full brick form factor with through-hole mounting, measuring 116.8mm in length, 61mm in width, and 12.7mm in height. Suitable for operation across a wide temperature range from -40°C to 100°C.
Sign in to ask questions about the TDK PFE300SA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE300SA12 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Depth | 116.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PFE300SA (300W) |
| Voltage - Output 1 | 12V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300SA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.