
302W AC/DC power module, featuring a 28V nominal output voltage and 10.8A maximum output current. This board mount DC/DC converter operates from an 85V to 265V AC input, delivering up to 302W of output power with 89% efficiency. Housed in a full brick package, it offers through-hole mounting and includes over-voltage, over-current, and over-temperature protection. Operating temperature range spans from -40°C to 100°C.
Sign in to ask questions about the TDK PFE300SA28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE300SA28 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 10.8A |
| Depth | 116.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 116.8mm |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.8A |
| Max Output Power | 302W |
| Max Power Dissipation | 302W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 302W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PFE300SA (300W) |
| Voltage - Output 1 | 28V |
| Weight | 0.441lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE300SA28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.