
Board mount DC/DC converter delivering 504W output power at 12V, with a maximum output current of 42A. Features include over-voltage, over-current, and over-temperature protection, operating across a wide temperature range of -40°C to 85°C. This 500W power supply boasts 83% efficiency and is RoHS compliant, with CE and cULus approvals. Its compact dimensions are 4.8 inches in length, 2.76 inches in width, and 0.5 inches in height, utilizing through-hole mounting.
Sign in to ask questions about the TDK PFE500F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE500F-12 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 42A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 4.8inch |
| Max Current Rating | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PF |
| Voltage - Output 1 | 12V |
| Weight | 0.662lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
