
504W AC-DC regulated power supply module, featuring a single 28V output with 18A maximum current. This hybrid, board-mount DC/DC converter operates from 85-265V AC input, delivering up to 504W of output power with 86% efficiency. Integrated protections include OVP, OCP, and OTP. The full brick package measures 122mm x 70mm x 12.7mm and supports through-hole mounting. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the TDK PFE500F-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE500F-28 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Depth | 122mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 122mm |
| Max Current Rating | 6.8A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 504W |
| Output Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PFE500F (500W) |
| Voltage - Output 1 | 28V |
| Weight | 0.662lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500F-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
