
Board mount DC/DC converter, 504W output power, 28V nominal output voltage, and 18A maximum output current. Features 85V to 265V AC input range, 86% efficiency, and full brick package. Includes over-voltage, over-current, and over-temperature protection. Operates from -40°C to 100°C, with CE and cULus approvals. RoHS compliant.
TDK PFE500F-28/T technical specifications.
| Approvals | CE, cULus |
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Depth | 122mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 122mm |
| Max Current Rating | 6.8A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 504W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFE500F (500W) |
| Voltage - Output 1 | 28V |
| Weight | 0.662lb |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.