Single-output AC/DC power supply delivering 12V at 42A for a maximum output power of 504W. This 500W rated component features through-hole mounting in a full brick package, with dimensions of 122mm (length) x 70mm (width) x 0.5inch (height). Operating across a wide temperature range from -40°C to 85°C, it includes over-voltage, over-current, and over-temperature protection. Achieving 83% efficiency, this power supply is CE and cULus approved.
TDK PFE500F12/T technical specifications.
| Approvals | CE, cULus |
| Package/Case | Full Brick |
| Current - Output 1 | 42A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 122mm |
| Max Current Rating | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PFE500F (500W) |
| Voltage - Output 1 | 12V |
| Weight | 0.662lb |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.