
Single-output AC/DC power supply delivering 48V at 10.5A, providing 504W maximum output power. Features include over-voltage, over-current, and over-temperature protection. Operates with an 86% efficiency across an 85-265V AC input range, within a -40°C to 100°C temperature range. Packaged in a full brick form factor with through-hole mounting, measuring 122mm x 70mm x 12.7mm.
Sign in to ask questions about the TDK PFE500F48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE500F48 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 10.5A |
| Depth | 122mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 122mm |
| Max Current Rating | 6.8A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Series | PFE500F (500W) |
| Voltage - Output 1 | 48V |
| Weight | 0.662lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500F48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
