
Single-output AC/DC power supply delivering 48V at 10.5A, with a maximum output power of 504W. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This full brick package offers through-hole and panel mounting options, operating efficiently at 86% with a wide temperature range from -40°C to 100°C. Dimensions are 116.8mm (L) x 70mm (W) x 12.7mm (H).
Sign in to ask questions about the TDK PFE500F48/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE500F48/T technical specifications.
| Approvals | CE, cULus |
| Package/Case | Full Brick |
| Current - Output 1 | 10.5A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 6.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Through Hole, Panel |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Series | PFE500F (500W) |
| Voltage - Output 1 | 48V |
| Weight | 0.662lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500F48/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
