
Single output AC/DC power supply delivering 714W maximum output power. Features a 51V output voltage and a 14A maximum output current. Operates efficiently at 91% with protection features including OVP, OCP, and OTP. Designed for through-hole mounting with dimensions of 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK PFE700SA-48/T technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 14A |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Length | 4.6inch |
| Max Current Rating | 8.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 714W |
| Max Power Dissipation | 714W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 714W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE700SA |
| Voltage - Output 1 | 51V |
| Weight | 0.551lb |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.
