Board mount DC-DC converter module, 100.8W output power, 24V nominal output voltage, and 4.2A maximum output current. Features include 89% efficiency, 3kV isolation voltage, and overvoltage/overcurrent protection. Operates within a -40°C to 85°C temperature range, with input voltage from 200V to 425V DC. This RoHS compliant module is designed for through-hole mounting.
TDK PH100A280-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 58.3mm |
| Efficiency | 89% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 425V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 425V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PH-A280 |
| Voltage - Output 1 | 24V |
| Weight | 2oz |
| Width | 1.46inch |
| RoHS | Compliant |
No datasheet is available for this part.
