100W DC/DC converter module, board mountable with through-hole PCB mounting. Features a nominal 24V DC input range of 18V to 36V, delivering a 12V nominal output voltage with a maximum output current of 8.4A. Offers 100W maximum output power, 3kV isolation voltage, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Operating temperature range is -20°C to 85°C. Approvals include UL, CSA, and CE.
TDK PH100F24-12 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Current Rating | 20A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.4A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PH-F |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PH100F24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.