
100W DC-DC regulated power supply module, featuring a single 24V output at 4.2A. This board mount converter operates with an input voltage range of 18V to 36V DC, with a nominal input of 24V. The isolated design provides 3kV isolation voltage and includes over-voltage (OVP), over-current (OCP), and over-temperature (OTP) protection. Measuring 3.26" L x 3.38" W x 0.5" H, this RoHS compliant module is designed for through-hole mounting.
TDK PH100F24-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100F24-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
