
The PH100F24-28 DC/DC converter module from TDK features overvoltage, overcurrent, and overtemperature protection. It operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 100W. The module is through-hole mounted and has a maximum output current of 3.6A at 28V. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.6A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 100W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |