
100W DC-DC converter module, featuring a single 12V output at 8.4A. This isolated power supply operates across a 200V to 400V input range, providing 3kV isolation. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Designed for through-hole mounting, this RoHS compliant module measures 2.44 x 3.38 x 0.5 inches and operates from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PH100S280-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH100S280-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100S280-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
