
100W DC-DC regulated power supply module, featuring a single 24V output at 4.2A. This isolated board mount converter operates from a 200V to 400V input range and provides 3kV isolation. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). The module is designed for through-hole mounting and operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PH100S280-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH100S280-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
