Sign in to ask questions about the TDK PH150F110-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150F110-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F110-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.