150W DC-DC regulated power supply module featuring a single 24V output at 6.3A. This isolated, board-mount converter operates with an input voltage range of 200V to 400V and provides 3kV isolation. Key features include over-voltage protection (OVP) and over-current protection (OCP), with a compact module package measuring 86mm x 86mm x 12.7mm. Designed for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -20°C to 85°C.
TDK PH150F280-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F280-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.