
150W DC-DC converter module, featuring a single 28V output at 5.4A. This isolated, board-mount power supply operates from a 200V to 400V input range and offers overvoltage (OVP) and overcurrent (OCP) protection. Designed for through-hole mounting, the module boasts a 3kV isolation voltage and a wide operating temperature range of -20°C to 85°C. Its compact dimensions are 86mm (depth) x 3.38inch (width) x 0.5inch (height).
TDK PH150F280-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.4A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 150W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F280-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
