
150W DC-DC converter module, outputting 12V at 12.5A. Features include overvoltage (OVP) and overcurrent (OCP) protection, with 3kV isolation voltage. Operates from a 36V to 76V input range, nominal 48V, and supports through-hole mounting. This RoHS compliant module offers a power output of 150W and operates between -20°C and 85°C.
Sign in to ask questions about the TDK PH150F48-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150F48-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 12.7mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F48-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
