
Isolated DC/DC Converters 60W 2V 30A
TDK PH150F48-2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 60W |
| Output Voltage | 2V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 2V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.