
150W isolated DC/DC converter module featuring 28V output voltage and 5.4A maximum output current. This through-hole mount component offers 3kV isolation voltage and operates within a 36V to 76V input voltage range. Protection features include OVP and OCP, with a maximum operating temperature of 85°C. The module measures 3.26 inches in length, 3.38 inches in width, and 0.5 inches in height.
Sign in to ask questions about the TDK PH150F48-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150F48-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.4A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 150W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F48-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.