The PH150F48-3 DC/DC converter from TDK features a maximum output current of 30A and a maximum output power of 90W. It operates within a temperature range of -20°C to 85°C and has a maximum input voltage of 76V. The module is designed for through-hole mounting and is packaged in bulk. It is RoHS compliant and part of the PH-F series.
TDK PH150F48-3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 90W |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 3.3V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.