The PH150S110-12 DC/DC converter module from TDK offers a single output voltage of 12V with a maximum current of 12.5A and a maximum power dissipation of 150W. It features overvoltage protection, overcurrent protection, and overtemperature protection. The module is packaged in a bulk format and is compliant with RoHS regulations. It has a operating temperature range of -20°C to 85°C and is suitable for through-hole mounting.
TDK PH150S110-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.