Sign in to ask questions about the TDK PH150S280-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150S280-28 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| Load Regulation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PH150S280-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.