The PH150S280-5 DC/DC converter from TDK is a board mount module with a maximum output current of 30A and a maximum output power of 150W. It operates within a temperature range of -20°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The module is packaged in bulk and is compliant with RoHS regulations. It has a maximum input voltage of 400V and a minimum input voltage of 200V.
Sign in to ask questions about the TDK PH150S280-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150S280-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150S280-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.