
The PH150S48-12 DC/DC converter from TDK features a single output voltage of 12V with a maximum output current of 12.5A. It operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 150W. The module is designed for through-hole mounting and has a high isolation voltage of 3kV. It also includes features such as overvoltage protection, overcurrent protection, and overtemperature protection. The converter is compliant with RoHS regulations and is available in bulk packaging.
TDK PH150S48-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.