
The PH150S48-15 DC/DC converter from TDK is a module with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features overvoltage protection, overcurrent protection, and overtemperature protection. The module has a maximum power dissipation of 150W and a maximum output current of 10A. It is designed for through hole mounting and is RoHS compliant.
Sign in to ask questions about the TDK PH150S48-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH150S48-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.83inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150S48-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.