Board mount DC-DC converter module providing regulated single output. Features a wide input voltage range of 200V to 425V. Operates reliably across an industrial temperature range from -40°C to 85°C. This 10-terminal device, housed in an R-XDMA-P10 package, measures 57.9mm in width and 61mm in length.
Checking distributor stock and pricing after the page loads.
TDK PH300A280-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 425 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |