
300W DC-DC regulated power supply module, featuring a single 15V output with a maximum current of 20A. This isolated board mount converter operates within a 200V to 400V DC input range and provides 3kV isolation. Designed for through-hole mounting, it offers overvoltage (OVP) and overcurrent (OCP) protection, with a compact module package measuring 5.75 inches in length, 3.38 inches in width, and 0.5 inches in height. Operating across a temperature range of -20°C to 85°C, this RoHS compliant component delivers up to 300W of output power.
TDK PH300F280-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300F280-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
