300W DC-DC regulated power supply module, featuring a single 24V output delivering up to 12.6A. This isolated board mount converter operates from a 36V to 76V DC input range and provides 3kV isolation. Key features include overvoltage protection (OVP) and overcurrent protection (OCP), with a maximum power dissipation of 300W. The module is designed for through-hole mounting and operates within a temperature range of -20°C to 85°C.
TDK PH300F48-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.6A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.6A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.6A |
| Output Power | 300W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300F48-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.