
300W DC-DC regulated power supply module featuring a single 5V output at 60A. This isolated, board-mount converter operates from a 36V to 76V DC input range and offers 3kV isolation voltage. Key features include Over Voltage Protection (OVP) and Over Current Protection (OCP), with a wide operating temperature range of -20°C to 85°C. The module is designed for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PH300F48-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH300F48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300F48-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.