
Isolated DC-DC converter module, 302W output power, 48V regulated output voltage, and 6.3A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates within a 200V to 400V DC input range and offers 3kV isolation. This RoHS compliant, through-hole mount module is housed in a 3.26" x 3.38" x 0.5" package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PH300S280-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH300S280-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.25A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 302W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 302W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH300S280-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.