
Isolated DC-DC converter module delivering 50W output power with a single 28V output at 1.8A. Features include overvoltage, overcurrent, and over-temperature protection, with 3kV isolation voltage. Designed for through-hole mounting, this module operates across a wide temperature range of -20°C to 85°C and accepts input voltages from 82V to 185V.
Sign in to ask questions about the TDK PH50S110-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH50S110-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.8A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 50W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S110-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
