50W DC-DC regulated power supply module featuring a single 12V output at 4.2A. This board mount converter operates with an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Key features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP), with an isolation voltage of 3kV. The module is RoHS compliant and designed for through-hole mounting, measuring 41mm x 86mm x 0.5 inches.
TDK PH50S24-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.