
Isolated DC-DC converter module delivering 50W output power and 2.1A maximum output current at 24V. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Designed for board mounting with through-hole termination, this module operates within a wide input voltage range of 200V to 400V and boasts 3kV isolation. Its compact dimensions are 86mm (depth) x 3.38inch (width) x 0.5inch (height) x 1.61inch (length), with an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the TDK PH50S280-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH50S280-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S280-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
