
The PH50S48-28 DC/DC converter module from TDK features overvoltage protection, overcurrent protection, and overtemperature protection. It has a maximum input voltage of 76V and a minimum input voltage of 36V. The module has a maximum operating temperature range of -20°C to 85°C and is designed for through hole mount. It delivers a maximum output current of 1.8A and a maximum output power of 50W at an output voltage of 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PH50S48-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH50S48-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.8A |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 50W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S48-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.