
Isolated DC/DC converter, 75W output power, 24V output voltage, and 3.2A maximum output current. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with 3kV isolation voltage. Operating temperature range is -20°C to 85°C. Mounts via through-hole to PCB. Approvals include UL, CSA, and CE.
TDK PH75F110-24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Current Rating | 3.2A |
| Depth | 62mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75F110-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
