The PH75F48-15 DC/DC converter from TDK is a single-output module with an output voltage of 15V and a maximum output current of 5A. It has a maximum power dissipation of 75W and is designed for through-hole mounting. The converter operates over a temperature range of -20°C to 85°C and features overvoltage and overcurrent protection. It is RoHS compliant and available in bulk packaging.
TDK PH75F48-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.