
The PH75F48-5 DC/DC converter from TDK is a 5V output, 15A current, 75W power module with overvoltage and overcurrent protection. It has a maximum input voltage of 76V and a minimum input voltage of 36V. The module operates within a temperature range of -20°C to 85°C and is RoHS compliant. It measures 2.44 inches in length, 3.38 inches in width, and 0.5 inches in height.
Sign in to ask questions about the TDK PH75F48-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH75F48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-F |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75F48-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.