75W DC-DC regulated power supply module featuring a single 24V output at 3.2A. This isolated, board-mount converter operates with an input voltage range of 82V to 185V and provides 3kV isolation. Designed for through-hole mounting, it offers overvoltage (OVP) and overcurrent (OCP) protection. The module's compact dimensions are 1.61" L x 3.38" W x 0.5" H, with a depth of 86mm, and it functions across an operating temperature range of -20°C to 85°C.
TDK PH75S110-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S110-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
