
Isolated DC-DC converter module, 75W output power, 5V single output voltage, 15A maximum output current. Features overvoltage protection (OVP) and overcurrent protection (OCP). Operates with an input voltage range of 82V to 185V, providing 3kV isolation. Packaged as a through-hole module with dimensions of 1.61" L x 3.38" W x 0.5" H, suitable for board mounting.
TDK PH75S110-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
