
Isolated DC-DC converter module, 75W output power, providing a single 12V output at 6.3A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with 3kV isolation. Operates within a 200V to 400V DC input range and a -20°C to 85°C temperature range. Packaged as a through-hole module with dimensions of 1.61" L x 3.38" W x 0.5" H.
Sign in to ask questions about the TDK PH75S280-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH75S280-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S280-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
