Isolated DC-DC converter module delivering 75W output power with a single 15V output at 5A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolation voltage of 3kV. Operates across a wide input voltage range of 200V to 400V and a temperature range of -20°C to 85°C. Designed for through-hole mounting with dimensions of 41mm (L) x 86mm (D) x 0.5inch (H). RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK PH75S280-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH75S280-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 41mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S280-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
