75W isolated DC-DC converter module with a single 24V output, delivering up to 3.2A. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates within a wide input voltage range of 200V to 400V and an ambient temperature range of -20°C to 85°C. This through-hole mount module boasts 3kV isolation and is RoHS compliant.
Sign in to ask questions about the TDK PH75S280-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH75S280-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S280-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.